RT6238AHGQUF | |
---|---|
DigiKey Part Number | RT6238AHGQUFTR-ND - Tape & Reel (TR) RT6238AHGQUFCT-ND - Cut Tape (CT) RT6238AHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6238AHGQUF |
Description | IC REG BUCK ADJ 8A 14UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 8A 14-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-UQFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77600 | ¥197.76 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥15.89490 | ¥1,589.49 |
250 | ¥14.92460 | ¥3,731.15 |
500 | ¥13.05910 | ¥6,529.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.82036 | ¥16,230.54 |
3,000 | ¥10.07410 | ¥30,222.30 |
7,500 | ¥9.70099 | ¥72,757.42 |