RT6212BHRGJ6F | |
---|---|
DigiKey Part Number | 1028-RT6212BHRGJ6FTR-ND - Tape & Reel (TR) 1028-RT6212BHRGJ6FCT-ND - Cut Tape (CT) 1028-RT6212BHRGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6212BHRGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.65440 | ¥141.36 |
100 | ¥4.61530 | ¥461.53 |
250 | ¥4.28660 | ¥1,071.65 |
500 | ¥3.64824 | ¥1,824.12 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64497 | ¥7,934.91 |
6,000 | ¥2.46256 | ¥14,775.36 |
15,000 | ¥2.37135 | ¥35,570.25 |
30,000 | ¥2.28015 | ¥68,404.50 |