RT5750AHGJ5 | ||
---|---|---|
DigiKey Part Number | 1028-RT5750AHGJ5TR-ND - Tape & Reel (TR) 1028-RT5750AHGJ5CT-ND - Cut Tape (CT) 1028-RT5750AHGJ5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT5750AHGJ5 | |
Description | IC REG BUCK ADJ 1A TSOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78630 | ¥278.63 |
250 | ¥2.58692 | ¥646.73 |
500 | ¥2.18894 | ¥1,094.47 |
1,000 | ¥1.69145 | ¥1,691.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54221 | ¥4,626.63 |
6,000 | ¥1.44271 | ¥8,656.26 |
15,000 | ¥1.34321 | ¥20,148.15 |
30,000 | ¥1.27357 | ¥38,207.10 |