RT5701GCP | |
---|---|
DigiKey Part Number | RT5701GCPTR-ND - Tape & Reel (TR) RT5701GCPCT-ND - Cut Tape (CT) RT5701GCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5701GCP |
Description | IC REG BUCK PROG 0.3V 4A 14TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |