RF Receiver 868MHz FM, LoRa Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAP-8R8

DigiKey Part Number
357-TRAP-8R8-ND
Manufacturer
Manufacturer Product Number
TRAP-8R8
Description
WIRELSS IC & MODULES BLUETOOTH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Receiver 868MHz FM, LoRa Relay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
868MHz
Manufacturer
RF Solutions
Applications
General Purpose
Packaging
Bulk
Interface
Relay
Part Status
Active
Features
10km Range, IP68
Function
Receiver
Voltage - Supply
6V ~ 32V
Modulation or Protocol
FM, LoRa
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,814.48000¥1,814.48
10¥1,691.52400¥16,915.24
Manufacturers Standard Package