
SCORPION-8TLW1 | |
|---|---|
DigiKey Part Number | 357-SCORPION-8TLW1-ND |
Manufacturer | |
Manufacturer Product Number | SCORPION-8TLW1 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | 20km Range, IP67 | |
Voltage - Supply | 3.3V ~ 5V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,238.54000 | ¥1,238.54 |
| 10 | ¥1,092.82200 | ¥10,928.22 |
| 25 | ¥1,042.45560 | ¥26,061.39 |



