
TRAP-8R4 | |
|---|---|
DigiKey Part Number | 357-TRAP-8R4-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-8R4 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 868MHz LoRa Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 10km Range, IP68 | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,131.58000 | ¥1,131.58 |
| 10 | ¥997.88300 | ¥9,978.83 |
| 25 | ¥951.64840 | ¥23,791.21 |


