
TRAP-8T16 | |
|---|---|
DigiKey Part Number | 357-TRAP-8T16-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-8T16 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FSK, LoRa Relay |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay |
Packaging Bulk | Power - Output 22dBm |
Part Status Active | Features 10km Range, IP67 |
Function Transmitter | Voltage - Supply 3.3V ~ 6V |
Modulation or Protocol FSK, LoRa | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥904.12000 | ¥904.12 |
| 10 | ¥795.90400 | ¥7,959.04 |
| 25 | ¥789.38560 | ¥19,734.64 |

