AI-RD-01 | |
---|---|
DigiKey Part Number | 357-AI-RD-01-ND |
Manufacturer | |
Manufacturer Product Number | AI-RD-01 |
Description | RADAR WI-FI, BLE5.0, 32BIT MCU O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.48GHz, 24GHz ~ 24.25GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.48GHz, 24GHz ~ 24.25GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | S3KM111L | |
Memory Size | 2MB Flash, 276kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.29000 | ¥125.29 |
10 | ¥115.16000 | ¥1,151.60 |
25 | ¥110.38320 | ¥2,759.58 |
100 | ¥97.25730 | ¥9,725.73 |
250 | ¥92.48396 | ¥23,120.99 |
500 | ¥86.51716 | ¥43,258.58 |
1,000 | ¥79.35713 | ¥79,357.13 |