HVLR2408F3M00K9 | |
---|---|
DigiKey Part Number | 4506-HVLR2408F3M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F3M00K9 |
Description | RES 3M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.52000 | ¥70.52 |
10 | ¥64.82500 | ¥648.25 |
50 | ¥59.10620 | ¥2,955.31 |
100 | ¥51.48000 | ¥5,148.00 |
500 | ¥47.66686 | ¥23,833.43 |