624 815 3 012 RT | ||
---|---|---|
DigiKey Part Number | 2172-6248153012RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 815 3 012 RT | |
Description | CRIMPING DIE LOCATOR/ WIRE STOP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set and Locator For Terminals, 0.5 ~ 0.75mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.5 ~ 0.75mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,579.72000 | ¥2,579.72 |
5 | ¥2,496.52200 | ¥12,482.61 |
10 | ¥2,413.31500 | ¥24,133.15 |
25 | ¥2,330.09400 | ¥58,252.35 |