624 691 3 01 RT | ||
---|---|---|
DigiKey Part Number | 2172-624691301RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 691 3 01 RT | |
Description | CRIMPING DIE SET AND LOCATOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Terminals, 10-20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-20 AWG | |
Specifications | - | |
Compatible Tools | 624 691 3 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.23000 | ¥968.23 |
10 | ¥880.16900 | ¥8,801.69 |
100 | ¥792.15560 | ¥79,215.56 |