
ZSC31050FIG1-R | |
|---|---|
DigiKey Part Number | 1833-1008-2-ND - Tape & Reel (TR) 1833-1008-1-ND - Cut Tape (CT) 1833-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSC31050FIG1-R |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 16-SSOP |
Datasheet | Datasheet |
Category | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Manufacturer Renesas Electronics Corporation | Supplier Device Package 16-SSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Sensor Signal Conditioner - Resistive | Mounting Type Surface Mount |
Interface I2C, SPI, ZACwire™ | Base Product Number |
Voltage - Supply 2.7V ~ 48V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.09000 | ¥86.09 |
| 10 | ¥64.13400 | ¥641.34 |
| 25 | ¥58.91880 | ¥1,472.97 |
| 100 | ¥53.30670 | ¥5,330.67 |
| 250 | ¥50.67456 | ¥12,668.64 |
| 500 | ¥49.10162 | ¥24,550.81 |
| 1,000 | ¥48.08176 | ¥48,081.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥46.75997 | ¥93,519.94 |










