Y-RL78-DCDC-LED | ||
---|---|---|
DigiKey Part Number | Y-RL78-DCDC-LED-ND | |
Manufacturer | ||
Manufacturer Product Number | Y-RL78-DCDC-LED | |
Description | KIT DEMO RL78/I1A DC/DC LED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RL78/I1A 1, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RL78/I1A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,943.54000 | ¥2,943.54 |