XLH736022.579200I | ||
---|---|---|
DigiKey Part Number | 800-XLH736022.579200ICT-ND - Cut Tape (CT) 800-XLH736022.579200IDKR-ND - Digi-Reel® 800-XLH736022.579200ITR-ND | |
Manufacturer | ||
Manufacturer Product Number | XLH736022.579200I | |
Description | XTAL OSC XO 22.5792MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22.5792 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 22.5792 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.56000 | ¥17.56 |
10 | ¥16.77200 | ¥167.72 |
50 | ¥16.38160 | ¥819.08 |
100 | ¥14.04100 | ¥1,404.10 |
500 | ¥13.65098 | ¥6,825.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.50584 | ¥11,505.84 |
3,000 | ¥10.92082 | ¥32,762.46 |
5,000 | ¥10.53078 | ¥52,653.90 |