XLH735016.000000I | ||
---|---|---|
DigiKey Part Number | 800-4286-ND | |
Manufacturer | ||
Manufacturer Product Number | XLH735016.000000I | |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥9.25200 | ¥92.52 |
50 | ¥8.65020 | ¥432.51 |
100 | ¥7.64450 | ¥764.45 |
500 | ¥7.24222 | ¥3,621.11 |
1,000 | ¥6.03519 | ¥6,035.19 |
3,000 | ¥5.83403 | ¥17,502.09 |
5,000 | ¥5.63284 | ¥28,164.20 |
10,000 | ¥5.43167 | ¥54,316.70 |