XLH536075.000000I | ||
---|---|---|
DigiKey Part Number | 631-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | XLH536075.000000I | |
Description | XTAL OSC XO 75.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 75 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 75 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥17.58400 | ¥175.84 |
50 | ¥16.74880 | ¥837.44 |
100 | ¥14.65530 | ¥1,465.53 |
500 | ¥14.23632 | ¥7,118.16 |
1,000 | ¥12.14277 | ¥12,142.77 |
3,000 | ¥11.30537 | ¥33,916.11 |
5,000 | ¥10.88666 | ¥54,433.30 |