XLH335050.000000I | ||
---|---|---|
DigiKey Part Number | 631-1250-2-ND - Tape & Reel (TR) 631-1250-1-ND - Cut Tape (CT) 631-1250-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLH335050.000000I | |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥9.25200 | ¥92.52 |
50 | ¥8.65020 | ¥432.51 |
100 | ¥7.64450 | ¥764.45 |
500 | ¥7.24222 | ¥3,621.11 |
1,000 | ¥6.03519 | ¥6,035.19 |