X9C103SZT1 | ||
---|---|---|
DigiKey Part Number | X9C103SZT1TR-ND - Tape & Reel (TR) X9C103SZT1CT-ND - Cut Tape (CT) X9C103SZT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X9C103SZT1 | |
Description | IC DGTL POT 10KOHM 100TAP 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | X9C103SZT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.96700 | ¥369.67 |
25 | ¥35.24760 | ¥881.19 |
100 | ¥30.60610 | ¥3,060.61 |
250 | ¥30.27212 | ¥7,568.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.27197 | ¥75,679.93 |