X95840WV20IZ-2.7T1 | ||
---|---|---|
DigiKey Part Number | X95840WV20IZ-2.7T1TR-ND - Tape & Reel (TR) X95840WV20IZ-2.7T1CT-ND - Cut Tape (CT) X95840WV20IZ-2.7T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X95840WV20IZ-2.7T1 | |
Description | IC DGT POT 10KOHM 256TAP 20TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | X95840WV20IZ-2.7T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥73.98300 | ¥739.83 |
25 | ¥70.53800 | ¥1,763.45 |
100 | ¥61.24910 | ¥6,124.91 |
250 | ¥58.49620 | ¥14,624.05 |
500 | ¥53.33466 | ¥26,667.33 |
1,000 | ¥46.45276 | ¥46,452.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.73234 | ¥111,830.85 |