X9530V14I | ||
---|---|---|
DigiKey Part Number | X9530V14I-ND | |
Manufacturer | ||
Manufacturer Product Number | X9530V14I | |
Description | IC LASER CTRLR 5.5V 14TSSOP | |
Customer Reference | ||
Detailed Description | Laser Driver IC 1 Channel 3V ~ 5.5V 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | X9530V14I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 9 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |