X9520V20I-A | ||
---|---|---|
DigiKey Part Number | X9520V20I-A-ND | |
Manufacturer | ||
Manufacturer Product Number | X9520V20I-A | |
Description | IC LASER CTRLR 5.5V 20TSSOP | |
Customer Reference | ||
Detailed Description | Laser Driver IC 3 Channel 2.7V ~ 5.5V 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | X9520V20I-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | - | |
Number of Channels | 3 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.5 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |