X90100M8IZ | ||
---|---|---|
DigiKey Part Number | X90100M8IZ-ND | |
Manufacturer | ||
Manufacturer Product Number | X90100M8IZ | |
Description | IC DIGITAL CAPACITOR 8MSOP | |
Customer Reference | ||
Detailed Description | Digital Capacitor 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | X90100M8IZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Capacitor | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |