UPD720202K8-711-BAA-M1-A | ||
---|---|---|
DigiKey Part Number | 559-UPD720202K8-711-BAA-M1-A-ND | |
Manufacturer | ||
Manufacturer Product Number | UPD720202K8-711-BAA-M1-A | |
Description | USB3.0 HOST 2-PORT 48QFN (FULL) | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Hub Controller USB 2.0, USB 3.0 PCIe, SPI Interface 48-QFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | USB | |
Function | Hub Controller | |
Interface | PCIe, SPI | |
Standards | USB 2.0, USB 3.0 | |
Voltage - Supply | 1.05V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,160 | ¥31.25004 | ¥130,000.17 |