UPC277GR(5)-9LG-E1-A | ||
---|---|---|
DigiKey Part Number | 559-UPC277GR(5)-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC277GR(5)-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC277GR(5)-9LG-E1-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UPC277GR(5)-9LG-E1-A | |
Description | ANALOG:GENERAL-PURPOSE LINEAR | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.06µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.61100 | ¥86.11 |
25 | ¥8.17360 | ¥204.34 |
100 | ¥6.71340 | ¥671.34 |
250 | ¥6.27584 | ¥1,568.96 |
500 | ¥5.54602 | ¥2,773.01 |
1,000 | ¥4.37844 | ¥4,378.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.08654 | ¥10,216.35 |
5,000 | ¥3.88222 | ¥19,411.10 |
12,500 | ¥3.73627 | ¥46,703.38 |