UPC177G2(21)-E2-A | ||
---|---|---|
DigiKey Part Number | 559-UPC177G2(21)-E2-ATR-ND - Tape & Reel (TR) 559-UPC177G2(21)-E2-ACT-ND - Cut Tape (CT) 559-UPC177G2(21)-E2-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UPC177G2(21)-E2-A | |
Description | ANALOG:GENERAL-PURPOSE LINEAR | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 14-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09000 | ¥210.90 |
25 | ¥19.89960 | ¥497.49 |
100 | ¥16.95390 | ¥1,695.39 |
250 | ¥15.91956 | ¥3,979.89 |
500 | ¥13.92962 | ¥6,964.81 |
1,000 | ¥11.54169 | ¥11,541.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.74571 | ¥26,864.28 |
5,000 | ¥10.34772 | ¥51,738.60 |