UPA2379T1P-E1-A | ||
---|---|---|
DigiKey Part Number | UPA2379T1P-E1-ATR-ND - Tape & Reel (TR) UPA2379T1P-E1-ACT-ND - Cut Tape (CT) UPA2379T1P-E1-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UPA2379T1P-E1-A | |
Description | MOSFET 2N-CH LGA | |
Customer Reference | ||
Detailed Description | Mosfet Array 1.8W Surface Mount 6-EFLIP-LGA (2.17x1.47) | |
Datasheet | Datasheet | |
EDA/CAD Models | UPA2379T1P-E1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.8W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-EFLIP-LGA (2.17x1.47) | |
Base Product Number |