UPA1890GR-9JG-E1-A | ||
---|---|---|
DigiKey Part Number | UPA1890GR-9JG-E1-A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UPA1890GR-9JG-E1-A | |
Description | MOSFET N/P-CH 30V 6A/5A 8SOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 6A, 5A 2W Surface Mount 8-PSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 5A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 748pF @ 10V | |
Power - Max | 2W | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-PSOP | |
Base Product Number |