TW9990AT-NA1-GRT | ||
---|---|---|
DigiKey Part Number | TW9990AT-NA1-GRT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TW9990AT-NA1-GRT | |
Description | IC DECOD VIDEO NTSC/PAL 3QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC Video 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Video | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥27.25811 | ¥163,548.66 |