TW9966AT-LC1-GRT | ||
---|---|---|
DigiKey Part Number | TW9966AT-LC1-GRT-ND | |
Manufacturer | ||
Manufacturer Product Number | TW9966AT-LC1-GRT | |
Description | IC VIDEO DECODER 128LQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC Video 128-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Video | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥60.23314 | ¥30,116.57 |