TW9910-NB2-GR-EVAL | ||
---|---|---|
DigiKey Part Number | TW9910-NB2-GR-EVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | TW9910-NB2-GR-EVAL | |
Description | EVAL BOARD FOR TW9910-NB2-GR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | TW9910 Video Decoder Video Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | TW9910 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,433.05000 | ¥4,433.05 |