TW8831-LB1-CR | |
---|---|
DigiKey Part Number | TW8831-LB1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8831-LB1-CR |
Description | IC VIDEO LCD CONTROLLER 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC Serial NTSC, PAL, SECAM 80-LQFP (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
25 | ¥50.48080 | ¥1,262.02 |
160 | ¥43.83331 | ¥7,013.33 |
320 | ¥41.86356 | ¥13,396.34 |
480 | ¥38.16971 | ¥18,321.46 |
960 | ¥33.24452 | ¥31,914.74 |
2,400 | ¥32.01324 | ¥76,831.78 |