TW2868-LA2-CR | ||
---|---|---|
DigiKey Part Number | TW2868-LA2-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | TW2868-LA2-CR | |
Description | IC VIDEO DECODER 8-CHAN 128LQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Decoder IC NTSC, PAL 128-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Applications | NTSC, PAL | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.78000 | ¥444.78 |
10 | ¥417.80700 | ¥4,178.07 |
90 | ¥374.68100 | ¥33,721.29 |