TW2866-LC1-CR | ||
---|---|---|
DigiKey Part Number | 20-TW2866-LC1-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | TW2866-LC1-CR | |
Description | IC VIDEO DECODER 4-CH 128-LQFP | |
Customer Reference | ||
Detailed Description | Video Decoder, Encoder IC Security 128-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder, Encoder | |
Applications | Security | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.58000 | ¥320.58 |
10 | ¥299.09100 | ¥2,990.91 |
25 | ¥286.55200 | ¥7,163.80 |
90 | ¥259.68811 | ¥23,371.93 |