SLG7NT4180V | ||
---|---|---|
DigiKey Part Number | 1827-1034-2-ND - Tape & Reel (TR) 1827-1034-1-ND - Cut Tape (CT) 1827-1034-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG7NT4180V | |
Description | CIMIC, LOGIC GATES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AND/OR Gate Configurable 10 Circuit 8 Input (6, 2) Input 12-TDFN (2.5x2.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 10 | |
Number of Inputs | 8 Input (6, 2) | |
Schmitt Trigger Input | Yes | |
Output Type | Differential | |
Current - Output High, Low | 3mA, 3mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80560 | ¥145.14 |
100 | ¥4.76800 | ¥476.80 |
250 | ¥4.45668 | ¥1,114.17 |
500 | ¥3.93852 | ¥1,969.26 |
1,000 | ¥3.10929 | ¥3,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90200 | ¥8,706.00 |
6,000 | ¥2.75690 | ¥16,541.40 |
15,000 | ¥2.65326 | ¥39,798.90 |
30,000 | ¥2.57035 | ¥77,110.50 |