SLG59M1641V | ||
---|---|---|
DigiKey Part Number | 1695-SLG59M1641VTR-ND - Tape & Reel (TR) 1695-SLG59M1641VCT-ND - Cut Tape (CT) 1695-SLG59M1641VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1641V | |
Description | IC PWR SWITCH P-CHANNEL 1:1 8DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-STDFN (1x1.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 45mOhm | |
Input Type | CMOS | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.65440 | ¥141.36 |
100 | ¥4.61530 | ¥461.53 |
250 | ¥4.28660 | ¥1,071.65 |
500 | ¥3.64824 | ¥1,824.12 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64497 | ¥7,934.91 |
6,000 | ¥2.46256 | ¥14,775.36 |
15,000 | ¥2.37135 | ¥35,570.25 |
30,000 | ¥2.28015 | ¥68,404.50 |