SLG59M1460V | ||
---|---|---|
DigiKey Part Number | 1827-1064-2-ND - Tape & Reel (TR) 1827-1064-1-ND - Cut Tape (CT) 1827-1064-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1460V | |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-STDFN (1x1.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.25V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 21.3mOhm | |
Input Type | CMOS | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.35600 | ¥335.60 |
250 | ¥3.11760 | ¥779.40 |
500 | ¥2.65326 | ¥1,326.63 |
1,000 | ¥2.12261 | ¥2,122.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92361 | ¥5,770.83 |
6,000 | ¥1.79095 | ¥10,745.70 |
15,000 | ¥1.72462 | ¥25,869.30 |
30,000 | ¥1.65829 | ¥49,748.70 |