SLG4IOEXP-DMO | ||
---|---|---|
DigiKey Part Number | 1695-SLG4IOEXP-DMO-ND | |
Manufacturer | ||
Manufacturer Product Number | SLG4IOEXP-DMO | |
Description | GPIO EXPANDER DEMO BOARD | |
Customer Reference | ||
Detailed Description | GPIO Expander Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.51000 | ¥246.51 |