SLG46536V-SKT | ||
---|---|---|
DigiKey Part Number | 1827-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | SLG46536V-SKT | |
Description | SLG4SA14DS-20X22 SOCKET ADAPTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SLG46536 GreenPAK™ Socket Module - QFN | |
Datasheet | Datasheet | |
EDA/CAD Models | SLG46536V-SKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
For Use With/Related Products | SLG46536 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.78000 | ¥461.78 |