SDAF01 | |
---|---|
DigiKey Part Number | 800-3798-ND |
Manufacturer | |
Manufacturer Product Number | SDAF01 |
Description | FS2012 GAS FLOW SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | FS2012 - Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Flow, Gas | |
Sensing Range | - | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | FS2012 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.54000 | ¥725.54 |