RY9012A0000GZ00#002 | ||
---|---|---|
DigiKey Part Number | 800-RY9012A0000GZ00#002-ND | |
Manufacturer | ||
Manufacturer Product Number | RY9012A0000GZ00#002 | |
Description | RENESAS R-IN32M3 MODULE (SINGLE | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | R-IN32M3 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | R-IN32M3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,509.29000 | ¥1,509.29 |