RV1S9353ACCSP-120V#KC0 | ||
---|---|---|
DigiKey Part Number | 559-RV1S9353ACCSP-120V#KC0TR-ND - Tape & Reel (TR) 559-RV1S9353ACCSP-120V#KC0CT-ND - Cut Tape (CT) 559-RV1S9353ACCSP-120V#KC0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RV1S9353ACCSP-120V#KC0 | |
Description | HI-SPD OPTOCPLR 8PIN SDIP T&R | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Sigma-Delta Modulator 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V ,4.5V ~ 5.5V, 3V ~ 5.5V ,4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.41600 | ¥414.16 |
25 | ¥40.62320 | ¥1,015.58 |
50 | ¥40.32920 | ¥2,016.46 |
100 | ¥36.18760 | ¥3,618.76 |
250 | ¥36.05184 | ¥9,012.96 |
500 | ¥33.78886 | ¥16,894.43 |
1,000 | ¥32.36305 | ¥32,363.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.32199 | ¥62,643.98 |