RTKYZ024A0B00000BE | ||
---|---|---|
DigiKey Part Number | 559-RTKYZ024A0B00000BE-ND | |
Manufacturer | ||
Manufacturer Product Number | RTKYZ024A0B00000BE | |
Description | PMOD ADAPTER BOARD FOR RYZ024A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RYZ024A Cellular RF Pmod™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | RYZ024A | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.09000 | ¥875.09 |
10 | ¥829.90600 | ¥8,299.06 |
25 | ¥807.32280 | ¥20,183.07 |
100 | ¥750.86640 | ¥75,086.64 |