RTK7RL23LMP00000BJ | ||
---|---|---|
DigiKey Part Number | 559-RTK7RL23LMP00000BJ-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK7RL23LMP00000BJ | |
Description | RL78/G23 LIGHTING COMM. EVAL BOA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | R7F100GGG2DFB Modem, Lighting Control Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Modem, Lighting Control | |
Embedded | Yes, MCU | |
Utilized IC / Part | R7F100GGG2DFB | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,825.74000 | ¥2,825.74 |
10 | ¥2,706.32600 | ¥27,063.26 |
25 | ¥2,646.62800 | ¥66,165.70 |