RTK7EKA6M3S00001BU | ||
---|---|---|
DigiKey Part Number | 559-RTK7EKA6M3S00001BU-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK7EKA6M3S00001BU | |
Description | EK-RA6M3 EVAL KIT FOR RA6M3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RA6M3 RA MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RA6M3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, Grove, mikroBUS Click, Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.47000 | ¥636.47 |