RTK7EKA2A1S00001BU | ||
---|---|---|
DigiKey Part Number | 559-RTK7EKA2A1S00001BU-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK7EKA2A1S00001BU | |
Description | EK-RA2A1 RA2A1 EVAL BRD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RA2A1 EK-RA2A1 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M23 | |
Platform | ||
Utilized IC / Part | RA2A1 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.37000 | ¥328.37 |