RTK70E015DS00000BE | ||
---|---|---|
DigiKey Part Number | 800-RTK70E015DS00000BE-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK70E015DS00000BE | |
Description | ALL PERIPHERAL FUNCTIONS OF RE01 | |
Customer Reference | ||
Detailed Description | RE01 1500KB Battery Monitor Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | RE01 1500KB | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,203.62000 | ¥3,203.62 |