RTK0EMXE70C00000BJ | ||
---|---|---|
DigiKey Part Number | 559-RTK0EMXE70C00000BJ-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK0EMXE70C00000BJ | |
Description | MCB-RX26T MOTOR CONTROL CPU BRD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RX26T, R5F526T MCB-RX26T Type A RX RX MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX26T, R5F526T | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,194.41000 | ¥2,194.41 |
10 | ¥2,101.65100 | ¥21,016.51 |
25 | ¥2,055.29160 | ¥51,382.29 |