RTK0EE0013D10003BJ | ||
---|---|---|
DigiKey Part Number | 559-RTK0EE0013D10003BJ-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK0EE0013D10003BJ | |
Description | R9A06G062 EVA-KIT CERTIFIED IN J | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - R9A06G062 Transceiver; 802.15.4 (Wi-SUN) 920MHz ~ 928MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Wi-SUN) | |
Frequency | 920MHz ~ 928MHz | |
For Use With/Related Products | R9A06G062 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,031.21000 | ¥3,031.21 |