RTE510Y470TGB00000R | ||
---|---|---|
DigiKey Part Number | RTE510Y470TGB00000R-ND | |
Manufacturer | ||
Manufacturer Product Number | RTE510Y470TGB00000R | |
Description | RL78/G10 EVAL BRD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RL78/G10 RL78 RL78 MCU 16-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/G10 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.42000 | ¥154.42 |